RIDGID 31055 Heavy-Duty End Pipe Wrench 200mm (8in)

MPN
31055
Brand
RIDGID
EAN-13
0095691310552
Order Code
96-9186
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Heavy-Duty End Pipe Wrenches are ideal for pipe work close to a wall, in tight quarters or in closely-spaced parallel lines.

It has a sturdy cast-iron housing with an I-beam handle with full floating forged hook jaw and self-cleaning threads. The hook and heel jaws are replaceable.

RIDGID Heavy-Duty End Pipe Wrench

Size: 200mm (8in).
Capacity: 25mm (1in).
Weight: 0.3kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot