RIDGID 29983 223S Inner-Outer Reamer 6 - 40mm 29983

MPN
29983
Brand
RIDGID
EAN-13
0095691299833
Order Code
96-9208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Inner-Outer Reamers have a hardened steel construction and are suitable for cutting copper and stainless steel tubing. They have 46 cutting edges on the interior cone that allow for fast, clean, inner reaming and outer deburring/bevelling of 1⁄4in (6mm) to 2in (50mm). The reamers have dual inch/metric measurement bars.

RIDGID 223S EN Inner-Outer Reamer

Capacity: 6 - 40mm (1/4 - 1.1/4in).
Weight: 0.34kg.


Type Reamer

Reviews

Be the first to submit a review

Trustpilot