RIDGID 22168 VF-99 V-Head Folding Pipe Stand 22168

MPN
22168
Brand
RIDGID
EAN-13
0095691221681
Order Code
96-9287
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £195.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ridgid Head Folding Pipe Stand has a locking ring that allows for quick vertical height adjustments. It has folding legs, making it easy to transport and requiring 70% less area to store.

Suitable for use with threading machines, roll groovers etc.

Specifications:
Height adjustment: 70 - 134cm (28 - 53in).
Max. pipe capacity: 300mm (12in).
Max. weight capacity: 1,134kg (2,500lb).
Weight: 21kg (47lb).


Type Stand

Reviews

Be the first to submit a review

Trustpilot