RIDGID 18381 Grip Wrench 280mm

MPN
18381
Brand
RIDGID
EAN-13
0095691183811
Order Code
96-9175
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The RIDGID Grip Wrenches are fitted with two handles and heavy-duty jaws, they can handle a multitude of different diameters. Adjust the bolt on the bottom handle to the required size and then it can be locked in place.

RIDGID 1141 Grip Wrench

Length: 280mm (11in).
Capacity: 25mm (1in).
Weight: 0.4kg.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot