RIDGID 17881 258 Cutter with No.700 Powerdrive 115 Volt 17881

MPN
17881
Brand
RIDGID
EAN-13
0095691178817
Order Code
96-9125
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £5238.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The RIDGID 258 Power Pipe Cutter cuts 2 1⁄2 - 8in (65-200mm) schedule 10*/40 steel pipe, galvanized pipe, rigid conduit, etc. at the job site or in the shop. Powered by the RIDGID No. 700 Power Drive, the 258 is a displacement cutter that provides square cuts.

The operator controls the feeding rate by pumping the hydraulic foot pump throughout the operation. A square cut with minimal burr on either 21ft (6m) or nipple lengths of pipe is achieved quickly, without abrasive dust, sparks, or open flame.

Also, the RIDGID Pipe Roller for beveling can be used to rotate the pipe while second operator uses a grinder to bevel the pipe.

No Load Speed: 26-30/min.
Capacity: Schedule 10/40 Steel Pipe: 2.1⁄2 - 8in (65-200mm).
Weight: 48kg.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot