RIDGID 15841 1400 Workbench 15841

MPN
15841
Brand
RIDGID
EAN-13
0095691158413
Order Code
96-9120
Country of Origin
Romania

Discontinued


This heavy-duty workbench from Ridgid has a tough wood working surface which has been specially treated to resist water and dust. The legs are of tubular construction and designed to carry heavy loads. Simple to erect and dismantle and easy to transport.
Size: 107 x 75cm.
Table thickness: 35mm.
Height: 84cm.


Type Bench

Trustpilot