Richco VG-5 Anti-Vibrations Nozzle Black Ø9.5mm x H5.5mm

MPN
VG-5
Brand
Richco
EAN-13
2050000573057
Order Code
12-8607
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.311
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 901 in stock

The Richco VG-5 Anti-Vibrations Nozzle is a black grommet designed to reduce vibrations, measuring 9.5 mm in diameter and 5.5 mm in height. It features a durable construction for effective cable mounting in various components. This anti-vibration sleeve is typically used in cable management applications to enhance stability and longevity.
Type Anti-vibration sleeve
Colour Black
Diameter 3.6mm
Dimensions (Ø x H) 9.5 mm x 5.5 mm
Halogen-free No
Height 5.5mm
Mounting hole 5.5mm
Panel Thickness 1.4mm

Reviews

Be the first to submit a review

Trustpilot