Richco VG-2 Anti-vibration Nozzle Black Ø14.4mm x H8.2mm for Fans & HDDs

MPN
VG-2
Brand
Richco
EAN-13
2050000573026
Order Code
12-8606
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 950 in stock

The Richco VG-2 Anti-vibrations Nozzle is a black component designed to minimise vibrations. Measuring 14.4 mm in diameter and 8.2 mm in height, it is typically used in cable mounting and bushings applications. This grommet serves as an anti-vibration sleeve to enhance stability and protect components.
Type Anti-vibration sleeve
Colour Black
Diameter 4.8mm
Dimensions (Ø x H) 14.4 mm x 8.2 mm
Halogen-free No
Height 8.2mm
Mounting hole 9.53mm
Panel Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot