Richco VG-1 Anti-Vibrations Nozzle Black 9.7x5.9mm Absorbs Vibrations

Image Representative of Range

Richco VG-1 Anti-Vibrations Nozzle Black 9.7x5.9mm Absorbs Vibrations

MPN
VG-1
Brand
Richco
EAN-13
2050000573019
Order Code
12-8605
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,624 in stock

The Richco VG-1 anti-vibration nozzle, with dimensions of 9.7 mm in diameter and 5.9 mm in height, is a black anti-vibration sleeve designed for cable management. Manufactured by Richco, this component effectively reduces vibrations in mounted cables. It is typically used in applications requiring secure and stable cable installations, such as in electronic devices and computer hardware.
Type Anti-vibration sleeve
Colour Black
Diameter 4mm
Dimensions (Ø x H) 9.7 mm x 5.9 mm
Halogen-free No
Height 5.9mm
Mounting hole 6.35mm
Panel Thickness 1.45mm

Reviews

Be the first to submit a review

Trustpilot