Richco SHR-C2 Fastener Resalable BlaC.K Mounting Clip Ø 25mm Max

Image Representative of Range

Richco SHR-C2 Fastener Resalable BlaC.K Mounting Clip Ø 25mm Max

Order Code:

12-8603

Brand: Richco MPN: SHR-C2 EAN-13: 2050000572968
Qty Unit Price (Ex VAT)
20+ £0.257
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
489 in stock, despatched in 4 working days

Richco's SHR-C2 fastener is a self-adhesive cable mount designed for bundling cables with a diameter up to 25 mm. It features a spring toggle for secure and resealable closure, making it ideal for cable management in electronics and industrial applications. The fastener is black and includes a screw socket M4 for additional mounting options.
Type Fastener
Material PA66
Colour Black
Bundle Ø (max.) 25mm
Bundle Ø range 25 mm (max)
Height 32.5mm
Max. temperature +65°C
Min. temperature -40°C
Width 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot