Richco SHR-C1 Fastener Durable Black Clamp Ø29mm Max 1piece Resealable

Image Representative of Range

Richco SHR-C1 Fastener Durable Black Clamp Ø29mm Max 1piece Resealable

MPN
SHR-C1
Brand
Richco
EAN-13
2050000572951
Order Code
12-8602
Country of Origin
Channel Islands
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Richco SHR-C1 fastener is a resealable cable mount designed for bundling hoses with a maximum diameter of 29 mm. Its features include a spring toggle and expanding anchors for secure installation. This black adhesive cable fastener is ideal for organising cables and components in various settings.
Type Fastener
Material PA66
Colour Black
Bundle Ø (max.) 29mm
Bundle Ø range 29 mm (max)
Height 42.5mm
Maximum Temperature +65°C
Min. temperature -40°C
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot