Richco DGB-7 Filler Plug Vinyl Black Ø11 mm Board 1.5 mm Seals Holes

MPN
DGB-7
Brand
Richco
EAN-13
2050000167751
Order Code
12-8570
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.364
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,464 in stock

The Richco DGB-7 filler plug is a black vinyl sealing plug designed for cable mounting and has a maximum terminal diameter of 11 mm. It supports a maximum board thickness of 1.5 mm, making it suitable for secure cable management applications. Typical uses include providing a protective seal for cable bushings to prevent dust and debris entry.
Type Filler plug
Colour Black
Diameter 11mm
Dimensions (Ø x H) 19 mm x 8 mm
Halogen-free No
Height 8mm
Material Flexible vinyl
Mounting hole 16mm
Panel Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot