Richco CP-RJ45 Cap RJ45 Silicone Black Dust Protection for Sockets

Image Representative of Range

Richco CP-RJ45 Cap RJ45 Silicone Black Dust Protection for Sockets

MPN
CP-RJ45
Brand
Richco
EAN-13
2050000818578
Order Code
10-4735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,818 in stock

Richco's CP-RJ45 Cap is a black, gum elastic silicone cover designed for RJ45 network components. Measuring 12.5x10.5x8.5mm, it fits securely over cables to protect and manage connections. This cap is ideal for cable mounting, providing a durable seal and protection in various networking applications.
Type Cap
Colour Black
Dimensions (L x W x H) 10.5 x 12.5 x 8.5 mm
Halogen-free No
Height 8.5mm
Length 10.5mm
Material Silicon rubber
Misc Attribute 1 RJ45 (Network)
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot