Richco AL-2 Fastener Screw Fixing Aluminium Clip Flexible & Stable

MPN
AL-2
Brand
Richco
EAN-13
2050000573279
Order Code
12-8562
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,769 in stock

The Richco AL-2 fastener features a durable aluminium construction with a bundle diameter range of 3.2 mm. It is commonly used in cable mounting applications to securely fix cables with its drill diameter of 5.2 mm. The AL-2 fastener is ideal for use with cable ties and adhesive cable solutions.
Type Fastener
Material Aluminium
Colour Aluminium
Bundle diameter 3.2mm
Bundle Ø (max.) 3.2mm
Bundle Ø range 3.2 mm (max)
Fastening method Screw fixing
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot