Rhodius XT38 210748 Cutting Disc Steel/Stainless Steel 125mm 10 Pieces

MPN
210748
Brand
Rhodius
EAN-13
4011890110409
Order Code
10-4682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £20.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius XT38 210748 cutting disc is a straight, durable tool designed for precision cutting. Manufactured by Rhodius, it is suitable for use on stainless steel and steel materials. This cutting disc is typically used in industrial and construction applications, offering efficient performance in cutting tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot