Rhodius XT 66 204623 Cutting Disc Stone 180mm Straight Cost-Effective

Image Representative of Range

Rhodius XT 66 204623 Cutting Disc Stone 180mm Straight Cost-Effective

MPN
204623
Brand
Rhodius
EAN-13
4011890051665
Order Code
12-8528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.25
10+ £4.01
50+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Rhodius XT 66 Cutting Disc is a straight-cutting tool with a diameter of 180 mm, specifically designed for use on stone. Manufactured by Rhodius, this high-performance tile cutter ensures precise and efficient cutting. It is typically used for cutting and shaping stone materials in construction and renovation projects.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot