Rhodius 394138 LD 40 Diamond Cutting Disc 230mm Clean Cuts 1piece

Image Representative of Range

Rhodius 394138 LD 40 Diamond Cutting Disc 230mm Clean Cuts 1piece

MPN
394138
Brand
Rhodius
EAN-13
4011890050347
Order Code
12-8560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Rhodius 394138 LD 40 diamond cutting disc features a diameter of 230 mm for precise and efficient cutting. Manufactured by Rhodius, this cutting disc is designed for durability and high performance. Typically used for cutting hard materials like concrete and stone, it is ideal for construction and renovation projects.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø x H) 230 mm x 7 mm
Height 7mm
Material (details) Diamond coating
Material Suitability Construction materials
Thickness 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot