Rhodius 394137 LD 40 Diamond Cutting Disc 125mm Laser-Welded 1piece

Image Representative of Range

Rhodius 394137 LD 40 Diamond Cutting Disc 125mm Laser-Welded 1piece

MPN
394137
Brand
Rhodius
EAN-13
4011890050323
Order Code
12-8559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Rhodius manufactures the 394137 LD 40 diamond cutting disc, which has a diameter of 125 mm. This high-performance cutting disc is designed for precise and efficient cutting of hard materials. It is typically used in construction or renovation projects for cutting concrete, stone, and masonry.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 7 mm
Height 7mm
Material (details) Diamond coating
Material Suitability Construction materials
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot