Rhodius 353301 Diamond cutting disc 125 mm Concrete Cutting Disc

MPN
353301
Brand
Rhodius
EAN-13
4011890125281
Order Code
17-5216
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £226.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rhodius 353301 is a diamond cutting disc measuring 125 mm and is designed for precision in cutting concrete materials. This product, categorised under abrasives, features a robust diamond edge that enhances the durability and cutting efficiency, making it suitable for rigorous use in construction and engineering applications. Engineered for use with angle grinders, it is ideal for tasks such as cutting through reinforced concrete, bricks, and masonry structures, providing clean and accurate cuts. The disc's high-performance specifications ensure reliable operation under demanding conditions, which is essential for professional engineers and tradespeople seeking consistent results in their projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Colour Multicolour
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 12250rpm
Thickness 28.5mm

Reviews

Be the first to submit a review

Trustpilot