Rhodius 305364 Proline sanding fleece very fine 115x10000 mm universal use

MPN
305364
Brand
Rhodius
EAN-13
4011890081716
Order Code
17-5214
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 21/07/2026

Rhodius 305364 Proline sanding fleece is designed for universal use, featuring dimensions of 115x10000 mm. Also known under the alternate description 3408925 - Rhodius 305364, this sanding fleece offers a very fine abrasive quality, making it suitable for a variety of surface finishing tasks. Engineered for efficiency, it is ideal for use in the preparation and refining of metal surfaces as well as in woodworking applications where a high degree of surface smoothness is required. Utilising a robust, flexible backing material, it provides consistent performance and durability in different industrial settings. This product is an essential tool for engineers seeking precision in sanding applications across various materials.
Type Abrasive pad
Length 10m
Width 150mm
Quantity 1
Weight 1.090kg

Reviews

Be the first to submit a review

Trustpilot