Rhodius 304465 LD300 Diamond Cutting Disc 230mm For Concrete & Grinders

MPN
304465
Brand
Rhodius
EAN-13
4011890123034
Order Code
10-4729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £92.31
10+ £89.54
50+ £89.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius 304465 LD300 diamond cutting disc features a 230 mm diameter and a 22.23 mm bore, designed for efficient cutting. Manufactured by Rhodius, this disc is ideal for cutting concrete materials. It is a durable, high-performance tool suitable for construction and renovation work.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.23mm
Dim (Ø x H) 230 mm x 12 mm
Height 12mm
Material Suitability Concrete
Rotational speed (max.) 6650 U/min
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot