Rhodius 304464 Diamond cutting disc 180 mm Concrete Cutting Disc

MPN
304464
Brand
Rhodius
EAN-13
4011890123027
Order Code
17-5209
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £65.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rhodius 304464 Diamond cutting disc 180 mm is an advanced abrasive tool designed for precision cutting in concrete applications. This disc, with its 180 mm diameter, is engineered to deliver enhanced cutting performance and longevity, making it ideal for demanding construction environments. The high-quality diamond composition ensures superior cutting efficiency and durability, particularly in tasks involving hard building materials such as concrete, brick, and masonry. Suitable for both professional and industrial uses, this disc supports projects requiring precision cutting in the fabrication of structural components or when creating detailed architectural elements. Its robust design and reliable performance make it an essential component for engineers requiring precision and efficiency in abrasive cutting operations.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Material Suitability Concrete
Quantity 1
Rotational speed (max.) 8500rpm
Thickness 2.24mm

Reviews

Be the first to submit a review

Trustpilot