Rhodius 303715 LD410 SPEED Diamond Cutting Disc 180mm Bore 22.23mm

MPN
303715
Brand
Rhodius
EAN-13
4011890084908
Order Code
10-4716
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £76.18
10+ £73.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius 303715 LD410 SPEED is a diamond cutting disc with a diameter of 180 mm and a bore diameter of 22.23 mm. Known for its efficiency, this disc is designed specifically for cutting natural stone with precision. Manufactured by Rhodius, it is ideal for construction and DIY projects requiring clean and accurate cuts.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Dim (Ø x H) 180 mm x 13 mm
Height 13mm
Material Suitability Natural stone
Rotational speed (max.) 8500 U/min
Thickness 2.4mm
Weight 0.380kg

Reviews

Be the first to submit a review

Trustpilot