Rhodius 303390 DG210 ALLCUT Diamond Disc 180mm Dia 22.23mm Bore 1 piece

MPN
303390
Brand
Rhodius
EAN-13
4011890071427
Order Code
10-4713
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £76.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rhodius DG210 ALLCUT diamond cutting disc is designed for precision and longevity with a 180 mm diameter and a 22.23 mm bore diameter. Manufactured by Rhodius, this versatile tool is suitable for various cutting tasks across multiple materials. Ideal for construction and refurbishment, it ensures smooth cuts and reliability.
Type Diamond cutting disc
Diameter 180mm
Bore Size 22.23mm
Dim (Ø x H) 180 mm x 3 mm
Height 3mm
Rotational speed (max.) 8500 U/min
Thickness 2.8mm
Weight 0.360kg

Reviews

Be the first to submit a review

Trustpilot