Rhodius 303387 DG210 Diamond Cutting Disc 115mm 22.23mm Cool Cut

Image Representative of Range

Rhodius 303387 DG210 Diamond Cutting Disc 115mm 22.23mm Cool Cut

MPN
303387
Brand
Rhodius
EAN-13
4011890071397
Order Code
12-8555
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.10
10+ £40.11
50+ £39.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius DG 210 ALLCUT diamond cutting disc has a diameter of 115 mm and an inside diameter of 22.23 mm. It is designed for efficient cutting across a wide range of materials. Typically, it is used in construction and renovation projects for tasks requiring precision and durability.
Type Diamond cutting disc
Diameter 115mm
Bore Size 22.23mm
Dim (Ø) 115mm
Material Suitability Cement products, reinforced concrete, natural stone, construction materials, steel, tiles, tiling, wood, plastics, GFK

Reviews

Be the first to submit a review

Trustpilot