Rhodius 303162 Diamond cutting disc Natural stone 150mm 1pc

MPN
303162
Brand
Rhodius
EAN-13
4011890057858
Order Code
17-5203
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £55.46
10+ £53.51
50+ £53.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rhodius 303162 is a diamond cutting disc designed specifically for cutting natural stone materials, with a diameter of 150 mm, packaged as a single unit. This high-performance abrasive tool features a diamond-coated edge that allows for precise and efficient cutting, ensuring minimal material waste and optimal longevity. Engineered for robustness and durability, this disc is particularly suitable for use in construction and masonry applications, including the cutting of granite, marble, and other hard stone surfaces. The Rhodius 303162 disc can be employed with various cutting machines, providing reliable performance in demanding environments where precision and durability are paramount. Suitable for professional engineers and construction workers, this diamond cutting disc delivers consistent results with each use.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Material Suitability Natural stone
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot