Rhodius 303054 DG50 Diamond Disc 125mm Dia 22.23mm Bore Tiles Ceramic

MPN
303054
Brand
Rhodius
EAN-13
4011890054079
Order Code
10-4708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rhodius manufactures the 303054 DG50 diamond cutting disc, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. This diamond cutter disc is designed for precise cutting in tiles and ceramics. Typical applications include home improvement projects and professional tiling tasks.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø x H) 125 mm x 7 mm
Height 7mm
Rotational speed (max.) 12250 U/min
Thickness 1.6mm
Weight 0.130kg

Reviews

Be the first to submit a review

Trustpilot