Rhodius 211331 Flap disc 125mm 22.23mm Stainless steel Suitable for Steel

MPN
211331
Brand
Rhodius
EAN-13
4011890124710
Order Code
17-5196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.17
10+ £2.96
50+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Rhodius 211331 is a high-performance flap disc engineered for precision in metalworking applications. Identified by the alternate description 3394017, this product is designed with a diameter of 125mm and a bore size of 22.23mm, making it compatible with standard angle grinders. It features an optimised design specifically tailored for efficient material removal and surface finishing on stainless steel and other types of steel, ensuring durability and high efficiency in demanding tasks. This flap disc is ideally suited for engineering applications such as weld seam removal, deburring, and surface grinding, providing a reliable solution for professionals requiring consistent results in their metal fabrication processes.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 40
Rotational speed (max.) 12250rpm

Reviews

Be the first to submit a review

Trustpilot