Rhodius 211330 Flap disc 115mm bore 22.23mm stainless steel 1 pc

MPN
211330
Brand
Rhodius
EAN-13
4011890124697
Order Code
17-5195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.88
10+ £2.69
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Rhodius 211330 is a flap disc manufactured by Rhodius, identified with the part number 3393939. This flap disc features a diameter of 115 mm and a bore size of 22.23 mm, making it compatible with standard angle grinders. It is specifically designed for use with stainless steel, ensuring optimal performance in polishing and material removal tasks while maintaining the integrity of the metal surface. This product is commonly utilised in engineering fields that require precision in surface conditioning, including automotive repair and fabrication, construction, and metalwork, where durability and efficiency in material processing are paramount.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 120
Rotational speed (max.) 13300rpm

Reviews

Be the first to submit a review

Trustpilot