Rhodius 211294 Cutting disc set 125 mm 25 pcs Stainless Steel

MPN
211294
Brand
Rhodius
EAN-13
4011890124277
Order Code
17-5190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Rhodius 211294 Cutting Disc Set 125 mm 25 pcs is specifically designed for precise cutting applications involving stainless steel and other steel materials. These abrasive discs, measuring 125 mm in diameter, are engineered to deliver efficient and clean cuts with minimal burr formation, making them ideal for tasks that require high precision and surface quality. The set includes 25 discs, ensuring ample supply for extended use in demanding industrial environments such as metal fabrication, automotive repair, and construction. With their high-performance design, these cutting discs are particularly suited for use with angle grinders, providing excellent stability and durability throughout their service life. These discs adhere to stringent safety standards, ensuring reliable and safe operation under various working conditions.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12250rpm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot