Rhodius 210746 XT38 Cutting Disc 115mm Extra Thin for Stainless Steel

MPN
210746
Brand
Rhodius
EAN-13
4011890110362
Order Code
10-4680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rhodius manufactures the XT38 cutting disc, designed for precision work. The disc is 115 mm and suitable for cutting both stainless steel and standard steel. It's ideal for professional and industrial applications requiring accurate and efficient metal cutting.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13285 U/min
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot