Rhodius 210745 XT38 Cutting Disc 115mm 10 Pieces Stainless Steel & Steel

MPN
210745
Brand
Rhodius
EAN-13
4011890110348
Order Code
10-4679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rhodius XT38 Cutting Disc, model 210745, is a straight, high-performance disc designed for precision cutting. It is suitable for both stainless steel and regular steel applications, ensuring clean and efficient cuts. This product is ideal for professional metalworking and is sold in packs of 10.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13285 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot