Rhodius 210657 Grinding disc Dia 150 mm Bore 22.23 mm Stainless steel

MPN
210657
Brand
Rhodius
EAN-13
4011890101919
Order Code
17-5187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.49
10+ £8.90
50+ £8.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rhodius 210657 refers to a high-performance grinding disc meticulously engineered for precision in material removal tasks. With a diameter of 150 mm and a bore diameter of 22.23 mm, this stainless steel grinding disc is characterised by its compatibility with various metalworking applications, including processing stainless steel, general steel, and die-cast components. As a diamond disc, it is specifically designed to deliver efficient cutting and prolonged durability, reducing the frequency of disc replacements and improving productivity. The robust construction makes it ideal for detailed finishing, deburring, and surface preparation, providing reliable performance under demanding conditions. Utilised commonly in manufacturing and engineering environments, this disc supports mechanical workshops in achieving precise and consistent results.
Type Grinding Disc
Diameter 150mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 10200rpm
Thickness 7mm

Reviews

Be the first to submit a review

Trustpilot