Rhodius 210654 VISION SPEED Flap Disc 115mm Stainless Steel Ceramic 1 piece

MPN
210654
Brand
Rhodius
EAN-13
4011890102015
Order Code
10-4671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.03
10+ £6.63
50+ £6.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rhodius is the manufacturer of the Vision Speed Flap Disc, model number 210654. This flap disc has a diameter of 115 mm and a bore diameter of 22.23 mm, making it suitable for work on stainless steel. It is ideal for tasks involving grinding, polishing, and surface preparation.
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot