Rhodius 210646 VISION SPEED Flap Disc 125mm Ceramic SS 1 piece

MPN
210646
Brand
Rhodius
EAN-13
4011890102091
Order Code
10-4667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £7.37
10+ £6.87
50+ £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rhodius 210646 Vision Speed flap disc is designed with a diameter of 125 mm and a bore diameter of 22.23 mm, suitable for stainless steel applications. Manufactured by Rhodius, this abrasive pad mount is engineered for high-speed material removal and extended durability. It is ideal for grinding and finishing tasks in metalworking environments.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot