Rhodius 210484 LSZ F3 Flap Disc 125mm Zirconium-Aluminium Oxide

MPN
210484
Brand
Rhodius
EAN-13
4011890102312
Order Code
10-4663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £10.81
10+ £10.16
50+ £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Rhodius flap disc 210484 LSZ F3 is designed for stainless steel applications, featuring a diameter of 125 mm and a bore diameter of 22.23 mm. Known for its durability and efficiency, this abrasive tool is ideal for grinding and finishing surfaces. Commonly used in metalworking, it provides excellent surface quality and precision.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 80
Material Suitability Stainless steel

Reviews

Be the first to submit a review

Trustpilot