Rhodius 210476 LGA Flap Disc 125mm for Non-ferrous Metal Grinding

MPN
210476
Brand
Rhodius
EAN-13
4011890099704
Order Code
10-4657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Rhodius flap disc 210476 is designed for use on non-ferrous metals and measures 125 mm in diameter with a bore diameter of 22.23 mm. Manufactured by Rhodius, this abrasive pad mount is ideal for surface grinding and finishing tasks. Typically used in metalworking, it is part of the LGA ALU series and is sold individually.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 60
Material Suitability Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot