Rhodius 210475 Flap Disc 125mm For Aluminium & Non-Ferrous Metals

MPN
210475
Brand
Rhodius
EAN-13
4011890099575
Order Code
10-4656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Rhodius manufactures the LGA ALU flap disc with a diameter of 125 mm and a bore diameter of 22.23 mm. This abrasive tool is designed specifically for non-ferrous metals, providing efficient grinding and finishing. It is ideal for precision applications involving soft metals like aluminium.
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Grit 40
Material Suitability Non-ferrous metal

Reviews

Be the first to submit a review

Trustpilot