Rhodius 210247 XT15 ACCU Cutting Disc 115mm 10 Pieces in Metal Box

MPN
210247
Brand
Rhodius
EAN-13
4011890096734
Order Code
10-4647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Rhodius, the XT15 ACCU BOX cutting disc features a straight design with a diameter of 115 mm. This cutting disc is typically used for precise metal cutting applications. The package contains 10 pieces, making it suitable for both professional and DIY projects requiring multiple cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Misc Attribute #####gerade
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot