Rhodius 209744 Cutting disc 230mm Steel Cutting Disc

MPN
209744
Brand
Rhodius
EAN-13
4011890093283
Order Code
17-5186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Rhodius 209744 is a cutting disc designed for precision and efficiency in metalworking applications. This 230 mm steel cutting disc, classified under abrasives, is constructed to deliver high performance for cutting through steel with its straight-edge design. Its durability and precision make it ideal for engineering tasks such as cutting structural steel, sheet metal, and various steel profiles commonly encountered in construction and manufacturing settings. The disc's compatibility with standard angle grinders ensures versatile use in workshop and industrial environments, supporting both routine and specialised cutting operations.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot