Rhodius 208703 Cutting disc offset 230 mm Steel Cutting Disc

MPN
208703
Brand
Rhodius
EAN-13
4011890071076
Order Code
17-5182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.11
10+ £1.97
50+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Rhodius 208703 Cutting Disc Offset 230 mm is an abrasive tool designed for precision cutting in steel applications. With a diameter of 230 mm, this cutting disc is engineered for use with angle grinders and provides an effective solution for cutting through various steel materials with accuracy. It features an offset profile, which allows for deeper cuts and improved operator control, making it particularly useful in tasks that require precise machining and fabrication of metal parts. This disc is commonly applied in industrial environments, such as manufacturing and construction, where it facilitates the cutting of structural steel, sheet metal, and other steel components with efficiency and reliability.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot