Rhodius 207085 LSZ F VISION Mop Wheel 115mm SS Iron/Sulphur Free

Image Representative of Range

Rhodius 207085 LSZ F VISION Mop Wheel 115mm SS Iron/Sulphur Free

MPN
207085
Brand
Rhodius
EAN-13
4011890060070
Order Code
12-8550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Rhodius 207085 LSZ F Vision mop wheel features a diameter of 115 mm and functions as a high-quality abrasive flap disc. Ideal for surface finishing and grinding, this versatile tool enhances precision and efficiency in metalworking tasks. As an abrasive pad mount, it is suitable for professional environments requiring reliable and durable performance.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot