Rhodius 207083 LSZ F VISION Mop Wheel 115mm Tough Steel Iron-Free

Image Representative of Range

Rhodius 207083 LSZ F VISION Mop Wheel 115mm Tough Steel Iron-Free

MPN
207083
Brand
Rhodius
EAN-13
4011890060056
Order Code
12-8548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rhodius 207083 LSZ F Vision mop wheel has a diameter of 115 mm and is suitable for grinding and finishing tasks. Manufactured by Rhodius, this abrasive product is designed for precision work on various materials. It is typically used in metalworking and surface preparation.
Type Mop wheel
Diameter 115mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot