Rhodius 207077 LSZ F VISION Mop Wheel 125mm Tough Steel Iron-Free

Image Representative of Range

Rhodius 207077 LSZ F VISION Mop Wheel 125mm Tough Steel Iron-Free

MPN
207077
Brand
Rhodius
EAN-13
4011890059951
Order Code
12-8545
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Rhodius 207077 LSZ F Vision mop wheel features a 125 mm diameter, ideal for grinding and finishing surfaces. Manufactured by Rhodius, this flap disc is designed for effective abrasive applications. It is typically used for metalworking, surface preparation, and paint stripping.
Type Mop wheel
Diameter 125mm
Bore Size 22.23mm

Reviews

Be the first to submit a review

Trustpilot