Rhodius 206804 XT10 MINI Cutting Disc 75mm Stainless/Steel Powerful Cut-off

MPN
206804
Brand
Rhodius
EAN-13
4011890058152
Order Code
10-4628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.28
10+ £2.14
50+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Rhodius XT10 Mini is a 75 mm straight cutting disc designed for use with stainless steel and steel. Manufactured by Rhodius, it features a robust build suitable for precise cutting tasks. Ideal for use in both industrial and workshop settings, this cutting disc ensures clean and efficient cuts.
Type Cutting Discs
Diameter 75mm
Bore Size 10mm
Rotational speed (max.) 20100 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot