Rhodius 206802 XT10 Mini Cutting Disc 65mm Stainless Steel Powerful

MPN
206802
Brand
Rhodius
EAN-13
4011890058138
Order Code
10-4626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.22
10+ £2.08
50+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Rhodius manufactures the XT10 Mini cutting disc, a straight cutting disc with a 65 mm diameter. It is suitable for cutting stainless steel and steel efficiently. Ideal for precision tasks, this disc is typically used for small-scale metalworking projects.
Type Cutting Discs
Diameter (Ø) 65mm
Bore Size 6mm
Rotational speed (max.) 23500 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot