Rhodius 206800 XT10 MINI Cutting Disc 50mm Stainless Steel Powerful

MPN
206800
Brand
Rhodius
EAN-13
4011890058114
Order Code
10-4624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £2.15
10+ £2.01
50+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Rhodius cutting disc XT10 MINI is manufactured by Rhodius and features a 50 mm diameter designed for precise cuts. It is suitable for use on stainless steel and steel, ensuring clean and efficient performance. This single piece cutting disc is typically used for metalworking applications where a high degree of accuracy is required.
Type Cutting Discs
Diameter 50mm
Bore Size 6mm
Quantity 1
Rotational speed (max.) 30600 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot