Rhodius 206683 XTK 8 Cutting Disc 115mm Stainless/Steel Iron-Free

Image Representative of Range

Rhodius 206683 XTK 8 Cutting Disc 115mm Stainless/Steel Iron-Free

MPN
206683
Brand
Rhodius
EAN-13
4011890057643
Order Code
12-8543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Rhodius's XTK 8 206683 cutting disc is a straight, durable tool with a diameter of 115 mm, suitable for cutting stainless steel and steel. This high-quality disc is designed for precision and efficiency. It is typically used in metalworking and construction for clean and accurate cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Thin sheet, aluminium, plastic
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot