Rhodius 206266 Cutting disc straight 230 mm Steel Cutting Disc

MPN
206266
Brand
Rhodius
EAN-13
4011890056189
Order Code
17-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
2+ £4.38
10+ £4.09
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Rhodius 206266 Cutting disc straight 230 mm Steel Cutting Disc, also known as the Rhodius 206266 Cutting disc (straight) 230 mm 1 piece Steel, is an abrasive tool designed for precision cutting applications. Engineered for reliability, this cutting disc features a diameter of 230 mm and is optimised for use with steel materials. Its high-quality abrasive composition ensures clean and efficient cuts, making it suitable for various engineering applications such as metal fabrication, structural work, and maintenance processes where accurate and rapid material removal is crucial. The disc's straight configuration aids in achieving precise cuts and contributes to reduced material wastage during operations. This product is ideal for professionals requiring consistency and durability in demanding metalworking environments.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Rotational speed (max.) 6650rpm
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot