Rhodius 206165 Cutting disc straight 125 mm Stainless Steel

MPN
206165
Brand
Rhodius
EAN-13
4011890056004
Order Code
17-5159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £2.18
10+ £2.04
50+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Rhodius 206165 Cutting disc straight 125 mm Stainless Steel is designed for precision cutting tasks in various engineering and industrial environments. This abrasive cutting disc is specifically engineered for use with stainless steel and other steel materials, providing clean and efficient cuts with minimal thermal load on the workpiece. Measuring 125 mm in diameter, the disc features high durability and optimum cutting speed, making it suitable for applications such as metal fabrication, construction, and maintenance tasks where precise and reliable cutting is essential. Its straight profile aids in achieving consistent and accurate cuts, which is critical in professional settings requiring adherence to strict tolerances.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Rotational speed (max.) 12250rpm
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot